UWT0J330MCL1GB

Nichicon
647-UWT0J330MCL1B

UWT0J330MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 33uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,511

Stock:

2,511 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.688 $0.69
$0.472 $4.72
$0.285 $28.50
Full Reel (Order in multiples of 1000)
$0.179 $179.00
$0.169 $338.00
$0.145 $1,450.00
$0.141 $3,525.00
$0.13 $6,500.00
$0.121 $12,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWT
Aluminum Electrolytic Capacitors
33 uF
6.3 VDC
20 %
-
- 55 C
+ 105 C
5 mm
5.4 mm
5.3 mm
1000 Hour
30 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.3
Lead Spacing: 1.3 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments SN65HVD1785DR
RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 Transceivers
Panasonic EEU-FP1E152
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 20% ESR 0.038ohm AECQ200
TDK B78108S1393K
RF inductors - Leaded 39uH 470mA 1.02ohms
Texas Instruments SN74HC139N
Encoders, Decoders, Multiplexers & Demultiplexers Dual Line
Nichicon UWT1C100MCL1GB
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200
KYOCERA AVX AEF0608101M025R
Aluminium Electrolytic Capacitors - SMD 25V 100uF 2000Hours ESR=750mOhms 20%
Vishay K221K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF 50volts 10% X7R 2.5mm LS
Vishay K331K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 330pF 50volts 10% X7R 2.5mm LS
ROHM Semiconductor BR24L01AF-WE2
EEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM
Nichicon UCW0J101MCL1GS
Aluminium Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200