UWP1V2R2MCL1GB

Nichicon
647-UWP1V2R2MCL

UWP1V2R2MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35volts 2.2uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,630

Stock:

1,630
Can Dispatch Immediately

On Order:

2,000
Expected 06-Mar-24

Factory Lead Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.06 $1.06
$0.737 $7.37
$0.485 $48.50
$0.32 $320.00
Full Reel (Order in multiples of 2000)
$0.27 $540.00
$0.246 $2,460.00
$0.242 $5,808.00
$0.233 $11,650.00
$0.223 $22,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
2.2 uF
35 VDC
20 %
-
- 40 C
+ 85 C
4 mm
5.4 mm
4.3 mm
1000 Hour
8.4 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.15
Lead Spacing: 1 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 120 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay NFR25H0006809JR500
Metal Film Resistors - Through Hole 68 OHM 5% 100PPM 1/3W
Molex 217797-1032
Rectangular Cable Assemblies KK 2.54 SR R-S 3CKT 300MM DISC Sn
Molex 217797-1043
Rectangular Cable Assemblies KK 2.54 SR R-S 4CKT 600MM DISC Sn
Molex 217797-1102
Rectangular Cable Assemblies KK 2.54 SR R-S 10CKT 300MM DISC Sn
Bel SPDL3225-101-2P-T
Common Mode Chokes / Filters 2Line SMD Common Md
Texas Instruments ISO7761QDBQQ1
Digital Isolators Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -40 to 125
Texas Instruments LM317LCD
Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator
onsemi SZMM5Z3V3T1G
Zener Diodes ZENER DIODE SOD523
TE Connectivity 206060-1
Standard Circular Connector PLUG 4 POSITION shell size 11
Nichicon UWP1H010MCL1GB
Aluminium Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200