UWP1H0R1MCL1GB

Nichicon
647-UWP1H0R1MCL

UWP1H0R1MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,992
Expected 03-Jan-24
4,000
2,000
Expected 31-Jan-24
2,000
Expected 19-Mar-24

Factory Lead Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.30 $1.30
$0.811 $8.11
$0.521 $52.10
$0.37 $370.00
Full Reel (Order in multiples of 2000)
$0.327 $654.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
0.1 uF
50 VDC
20 %
-
- 40 C
+ 85 C
4 mm
5.4 mm
4.3 mm
1000 Hour
1 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Dissipation Factor DF: 0.15
Lead Spacing: 1 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 120 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic ERJ-HP6D4701V
Thick Film Resistors - SMD 0805 4.7KOhm 0.5% AEC-Q200
Wurth Elektronik 830062558
Crystals WE-XTAL 32.7680kHz 20ppm 2.0 x 1.2mm
Microchip TC7662ACPA
Switching Voltage Regulators High Voltage
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Hirose Electric DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PUSH TOP BRDMNT
Texas Instruments LM1117MPX-3.3/NOPB
LDO Voltage Regulators 800MA LDO LINEAR REG
Texas Instruments SN74AHCT16245DGGR
Bus Transceivers 16bit
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
Nichicon UWP1HR33MCL1GB
Aluminium Electrolytic Capacitors - SMD 50volts 0.33uF AEC-Q200