UWP1C4R7MCL1GB

Nichicon
647-UWP1C4R7MCL

UWP1C4R7MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 4.7uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,673

Stock:

2,673
Can Dispatch Immediately

On Order:

2,000
Expected 04-Dec-23

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.15 $1.15
$0.805 $8.05
$0.53 $53.00
$0.344 $344.00
Full Reel (Order in multiples of 2000)
$0.29 $580.00
$0.275 $2,750.00
$0.264 $6,336.00
$0.255 $12,750.00
100,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
4.7 uF
16 VDC
20 %
-
- 40 C
+ 85 C
4 mm
5.4 mm
4.3 mm
1000 Hour
12 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.17
Lead Spacing: 1 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 120 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Diodes Incorporated 1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Texas Instruments LM13700M/NOPB
Transconductance Amplifiers DUAL OP TRANSCOND
Panasonic ERJ-3EKF3302V
Thick Film Resistors - SMD 0603 33Kohms 1% AEC-Q200
Nexperia MMBT3906,215
Bipolar Transistors - BJT MMBT3906/SOT23/TO-236AB
Wurth Elektronik 742792664
Ferrite Beads WE-CBF 0603 100MHz 1000Ohm 300mA AEC-Q200
Littelfuse 1206L035/16YR
Resettable Fuses - PPTC PTC 16V 1206 .350A POLY SURF MOUNT
Panasonic EEE-FK1V470P
Aluminium Electrolytic Capacitors - SMD 47uF 35V
Murata GRM1885C1E561JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 560 pF 25 VDC 5% 0603 C0G (NP0)
Bourns PV36X502C01B00
Trimmer Resistors - Through Hole 5Kohms