UWP1C220MCL1GB

Nichicon
647-UWP1C220MCL

UWP1C220MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,983

Stock:

1,983 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$0.731 $7.31
$0.472 $47.20
Full Reel (Order in multiples of 1000)
$0.452 $452.00
$0.376 $752.00
$0.329 $3,290.00
$0.316 $7,900.00
$0.305 $15,250.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
22 uF
16 VDC
20 %
-
- 40 C
+ 85 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
37 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.17
Lead Spacing: 2.2 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 280 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET EDK475M016A9BAA
Aluminium Electrolytic Capacitors - SMD 16V 4.7uF 20%
Panasonic EEE-FK1V100UR
Aluminium Electrolytic Capacitors - SMD 10uF 35V
Nichicon UCB1C100MCL1GS
Aluminium Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200
Rubycon 6.3ZLH470MEFC6.3X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UCB0J470MCL1GS
Aluminium Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200
Nichicon UCW0J101MCL1GS
Aluminium Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200
Nichicon UCY2C330MPD
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 33uF AEC-Q200
Wurth Elektronik 860240375008
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 470uF 16V 20% Radial
Wurth Elektronik 865230640005
Aluminium Electrolytic Capacitors - SMD WCAP-AS5H 1uF 50V 20% SMD/SMT
Nichicon UCB1C470MCL1GS
Aluminium Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200