UWP1A220MCL1GB

Nichicon
647-UWP1A220MCL

UWP1A220MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$0.943 $9.43
$0.647 $64.70
Full Reel (Order in multiples of 1000)
$0.43 $430.00
$0.402 $804.00
$0.357 $3,570.00
$0.35 $8,750.00
$0.339 $16,950.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
22 uF
10 VDC
20 %
- 40 C
+ 85 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
33 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Lead Spacing: 2.2 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 280 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99