UWP0J470MCL1GB

Nichicon
647-UWP0J470MCL

UWP0J470MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:

156
Can Dispatch Immediately

On Order:

2,000
Expected 13-Mar-24

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$0.779 $7.79
$0.647 $64.70
$0.53 $265.00
Full Reel (Order in multiples of 1000)
$0.43 $430.00
$0.389 $778.00
$0.359 $3,590.00
$0.348 $8,700.00
$0.34 $17,000.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
47 uF
6.3 VDC
20 %
-
- 40 C
+ 85 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
45 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.24
Lead Spacing: 2.2 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 280 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Murata GRM43DR7LV224KW01K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 630 VDC 10% 1812 X7R
Vishay MAL203135221E3
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 16V
Vishay SQ1912AEEH-T1_GE3
MOSFET N Ch 20Vds 12Vgs AEC-Q101 Qualified
STMicroelectronics L6598D013TR
Power Management Specialised - PMIC High Volt Reson Cont
Nichicon UES1V221MHM
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 220uF 85c 12.5x25 5LS
Texas Instruments SN74LS373N
Latches Octal D-Type
Infineon IRLML5203TRPBF
MOSFET MOSFT P-Ch -30V -3A 98mOhm 9.5nC Log Lvl
Texas Instruments SN74LS244NE4
Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt
Bourns 3306W-1-222
Trimmer Resistors - Through Hole TRIMMER -SMD 6MM RD ST CERMET OPEN FRAME
Vishay CCF071K20GKE36
Metal Film Resistors - Through Hole 1/4watt 1.2Kohms 2% Rated to 1/2watt