UWP0J220MCL1GB

Nichicon
647-UWP0J220MCL

UWP0J220MCL1GB

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 22uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:

689 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.34 $1.34
$0.932 $9.32
$0.614 $61.40
Full Reel (Order in multiples of 1000)
$0.398 $398.00
$0.368 $736.00
$0.327 $3,270.00
$0.312 $7,800.00
$0.299 $14,950.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  Details
UWP
Bi-Polar/Non-Polar Electrolytic Capacitors
22 uF
6.3 VDC
20 %
-
- 40 C
+ 85 C
5 mm
5.4 mm
5.3 mm
1000 Hour
28 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.24
Lead Spacing: 1.3 mm
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Unit Weight: 180 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KYOCERA AVX 08056D107MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 0805 20%
KYOCERA AVX MC3225Z12.2880C19XSH
Standard Clock Oscillators CLOCK OSCILLITORS
ROHM Semiconductor DAN202KFHT146
Diodes - General Purpose, Power, Switching DIODE SWITCHING
Nexperia BZX58550-C6V8-QX
Zener Diodes BZX58550-C6V8-Q/SOD523/SC-79
Panasonic EEE-FK1C101AL
Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% 6x6mm AEC-Q200
Panasonic EEE-FK1E330AL
Aluminium Electrolytic Capacitors - SMD 25VDC 33uF 20% 6x6mm AEC-Q200
onsemi FDMS86101
MOSFET 100/20V Nch Power Trench
Silicon Laboratories CP2102N-A02-GQFN20
USB Interface IC USBXpress - USB to UART Bridge QFN20
Bourns SM8S33CA-Q
ESD Suppressors / TVS Diodes DIODE 33V BI
Analog Devices Inc. MAX3280EAUK/V+T
RS-422/RS-485 Interface IC +/-15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23