UVZ2W220MHD

Nichicon
647-UVZ2W220MHD

UVZ2W220MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 450volts 22uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:

887 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.16 $21.60
$1.72 $172.00
$1.24 $496.00
$1.23 $3,444.00
$1.21 $6,292.00
$1.20 $12,000.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
450 VDC
+ 105 C
16 mm
7.5 mm
25 mm
1000 Hour
20 %
115 mA
- 25 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Image Description
Vishay D471K25X5FL63L6R
.25LS 470PF 500V 10%
Nichicon UVZ2E101MHD
250volts 100uF 16x31.5 20% 7.5LS
Schurter 0034.3120
FST 5X20 250V 2A
Cornell Dubilier 228TTA035M
2200uF 35V 20%
Nichicon UVZ2W330MHD
450volts 33uF 16x35.5 20% 7.5LS
Nichicon UVZ2W470MHD
450volts 47uF 18x40 20% 7.5LS
Cornell Dubilier CD19FD102JO3F
1nF 500V 5%
Cornell Dubilier CD15FD511FO3F
510pF 500V 1%
onsemi UF4007
1000V 1a Rectifier Glass Passivated
Vishay TVA1207
25V 100 uF