UVZ2V221MRD

Nichicon
647-UVZ2V221MRD

UVZ2V221MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 220uF 105c 22x50 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:

495 Can Dispatch Immediately
Quantities greater than 495 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.82 $8.82
$7.94 $79.40
$6.88 $344.00
$6.23 $623.00
$5.30 $1,325.00
$4.95 $2,475.00
$4.59 $4,590.00
$4.50 $11,250.00
$4.43 $22,150.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
350 VDC
+ 105 C
22 mm
10 mm
50 mm
1000 Hour
20 %
620 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Package/Case: 22 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS4F026803C00KI00
Film Capacitors MKS 4 0.068 uF 250 VDC 4x9x13 PCM 10
Bourns PTL45-15R1-203B2
Slide Potentiometers 20Kohms Travel=45mm Center Detent
KEMET ESY108M050AM2AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 5k Hour Radial
Chemi-Con EGXL500ELL101MJC5S
Aluminium Electrolytic Capacitors - Radial Leaded 50Volts 100uF
KEMET ESH228M050AM3AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial
Cornell Dubilier 107TTA450M
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 450V 20%
Neutrik NC3FD-V-B
XLR Connectors 3PIN XLR VERT BLK/GD
KYOCERA AVX TAP685K035CRS
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% ESR=2.5 Ohm
Bourns PDB181-E420F-503B
Potentiometers 50K SINGLE
Nichicon UVZ2V100MPD
Aluminium Electrolytic Capacitors - Radial Leaded 350volts 10uF 105deg 5mm L/S