UVZ2V220MHD1TO

Nichicon
647-UVZ2V220MHD1TO

UVZ2V220MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 350V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
$1.17 $11.70
$1.10 $110.00
Full Ammo Pack (Order in multiples of 500)
$0.936 $468.00
$0.683 $683.00
$0.629 $1,572.50
$0.573 $5,730.00
$0.562 $14,050.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
350 VDC
+ 105 C
12.5 mm
5 mm
25 mm
1000 Hour
20 %
115 mA
- 40 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.25
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99