UVZ2F220MHD

Nichicon
647-UVZ2F220MHD

UVZ2F220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 315volts 22uF 105c 12.5x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:

253 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.18 $11.80
$0.805 $80.50
$0.536 $536.00
$0.502 $1,255.00
$0.446 $4,460.00
$0.435 $10,875.00
$0.422 $21,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
315 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
115 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns 3296W-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms Sealed Vertical Adjust
Analog Devices Inc. LT1085CT#PBF
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs
KEMET PHE448SB3270JR06
Film Capacitors 2000V 270pF 5% LS=15mm
Neutrik NYS367-2
RCA Phono Connectors RCA PANEL JACK GOLD/RED REAN
Amphenol AC3FCP-AU
XLR Connectors 3 POLE FML CONT THERMOPLSTIC SH
Panasonic ECA-2VHG470B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Panasonic ECW-FD2W474K
Film Capacitors 450VDC 0.47uF 10% MPP L/S=15mm
Nichicon UVZ2F470MHD
Aluminium Electrolytic Capacitors - Radial Leaded 315volts 47uF 105c 16x25 7.5LS
Vishay SFR16S0001002JA500
Metal Film Resistors - Through Hole 1/2watt 10Kohms 5%
Diotec Semiconductor KBP204G
Bridge Rectifiers Bridge, single phase, KBP, 400V, 2A, 150C