UVZ2E101MHD

Nichicon
647-UVZ2E101MHD

UVZ2E101MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,007

Stock:

3,007 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.31 $23.10
$2.05 $205.00
$1.55 $930.00
$1.36 $1,632.00
$1.31 $3,537.00
$1.26 $6,426.00
$1.24 $12,648.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
250 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
1000 Hour
20 %
365 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

Image Description
Phoenix Contact 1751248
Fixed Terminal Blocks 2P 3.5mm 0DEG
Bourns 3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sealed Vertical Adjust
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Nichicon UVZ1E472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS
Bourns 3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Sealed Vertical Adjust
Aavid 531102B02500G
Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 10.4 Degree C/W, 2.67mm Hole, 38.1mm
Littelfuse 05200004Z
Fuse Holder 5x20mm Sldr Termo
KEMET ESL108M035AK5AA
Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial
Cornell Dubilier 228TTA035M
Aluminium Electrolytic Capacitors - Axial Leaded 2200uF 35V 20%
Vishay AC05000004708JAC00
Wirewound Resistors - Through Hole 5watts 4.7ohms 5%