UVZ2D470MHD

Nichicon
647-UVZ2D470MHD

UVZ2D470MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 47uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 793

Stock:

793 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$0.928 $9.28
$0.783 $78.30
$0.48 $480.00
$0.446 $892.00
$0.424 $4,240.00
$0.42 $10,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
47 uF
200 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
195 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPM1V222MHD1AA
2200UF 35V AEC-Q200
Nichicon UVZ2E4R7MPD
250volts 4.7uF 8x11.5 20% 3.5LS
Nichicon UVZ1E100MDD
25volts 10uF 20%
Nichicon UVZ1E220MDD1TD
22uF 105c 20%
Nichicon UVZ1E102MPD1TD
1000uF 25V 20% 105c
Nichicon UPM1E471MHD6AA
470uF 25V 20% AEC-Q200
Nichicon UVZ2C220MPD
160volts 22uF 10x16 20% 5LS
Nichicon UEP1J100MED
63volts 10uF 20%
Nichicon UPW1E330MDD
25volts 33uF AEC-Q200
Nichicon UVZ1E470MDD1TA
47uF 25V 105c