UVZ2D330MHD

Nichicon
647-UVZ2D330MHD

UVZ2D330MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200volts 33uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:

125 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.908 $9.08
$0.798 $79.80
$0.61 $610.00
$0.584 $1,168.00
$0.513 $5,130.00
$0.502 $12,550.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
200 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
160 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B32922X2474M000
Safety Capacitors 275VAC 0.47uF 20% LS 15mm X2
Power Integrations TNY284DG-TL
AC/DC Converters 8.5 W (85-265 VAC) 11 W (230 VAC)
TDK CK45-E3FD472ZYGNA
Ceramic Disc Capacitors D: 12.5mm 3kV 4700pF E +80/-20% LS:7.5mm
Nichicon UVZ2E101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 100uF 16x31.5 20% 7.5LS
Smiths Interconnect PI-5327
Contact Probes PI-5327
Panasonic EEU-FC1V471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35V
Nichicon UPW1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Cornell Dubilier SEK101M050ST
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V RAD
Bourns PTL30-10R1-502B2
Slide Potentiometers 5Kohms Travel=30mm Center Detent