UVZ2C2R2MED

Nichicon
647-UVZ2C2R2MED

UVZ2C2R2MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 2.2uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,868

Stock:

2,868 Can Dispatch Immediately
Quantities greater than 2868 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.381 $3.81
$0.229 $22.90
$0.145 $145.00
$0.123 $492.00
$0.117 $936.00
$0.108 $2,592.00
$0.106 $5,088.00
$0.099 $9,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2.2 uF
160 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
25 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Dissipation Factor DF: 0.2
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET ESL475M400AGMAA
Aluminium Electrolytic Capacitors - Radial Leaded 400Vo 4.7uG 105C 20% 10K Hr LS=3.5mm
WIMA DCP4L048006GD2MSSD
Film Capacitors DC-LINK MKP 4 8.0 uF 800 VDC 17x29x31.5 PCM 27.5
Panasonic ERA-6VEB1002V
Thin Film Resistors - SMD 0805 0.1% 10Kohm 25ppm SMD
E-Switch 200MSP3T2B1M2QE
Toggle Switches TOGGLE
STMicroelectronics STWA30N65DM6AG
MOSFET Automotive-grade N-channel 650V, 90 mOhm 28A MDmesh DM6 Power MOSFET
Analog Devices Inc. LT8410EDC#TRMPBF
Switching Voltage Regulators Ultralow Pwr Boost Conv w/ Out Discon
Vishay MSS1P6-M3/89A
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Diodes Incorporated FZT851TA
Bipolar Transistors - BJT NPN High Current
Texas Instruments TL7660CDR
Switching Voltage Regulators CMOS Voltage Converter
Panasonic EEU-FR1C102L
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm