UVZ2C221MHD

Nichicon
647-UVZ2C221MHD

UVZ2C221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160volts 220uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:

130 Can Dispatch Immediately

Factory Lead Time:

50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.57 $3.57
$2.88 $28.80
$2.21 $221.00
$1.68 $1,008.00
$1.47 $1,764.00
$1.42 $3,834.00
$1.36 $6,936.00
$1.34 $13,668.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
160 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
1000 Hour
20 %
570 mA
- 40 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA MKS4F031003C00MF00
Film Capacitors MKS 4 0.1 uF 250 VDC 4x9x13 PCM 10
TDK B40600B7108M001
Aluminium Organic Polymer Capacitors 35VDC 1000uF 20% Axial Lead
Nichicon UCY2G100MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 400V 20% AEC-Q200
Microchip 24C02C-I/P
EEPROM 256x8
Cornell Dubilier SLPX471M160C1P3
Aluminium Electrolytic Capacitors - Snap In 470uF 160V 20% 85C
Nichicon UHE2A471MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 470uF
Nichicon LNR1K103MSE
Aluminium Electrolytic Capacitors - Screw Terminal 80volts 10000uF 85c 35x80
Nichicon UKZ1H101MHM
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 85C 12.5X20 5LS
Nichicon UKZ1H470MPM1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50 Volts 20%