UVZ2A4R7MDD

Nichicon
647-UVZ2A4R7MDD

UVZ2A4R7MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 4.7uF 20% 5X11 Tol 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,947

Stock:

4,947 Can Dispatch Immediately
Quantities greater than 4947 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.342 $3.42
$0.193 $19.30
$0.147 $147.00
$0.108 $1,296.00
$0.104 $3,120.00
$0.097 $5,238.00
$0.086 $8,772.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
100 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
32 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity 2-520182-2
Terminals INSULATED RECP 22-18 .187 x .020
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Phoenix Contact 1803303
Pluggable Terminal Blocks 5 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 1755736
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header
Bourns SRF0905-471Y
Common Mode Chokes / Filters 470 uH 1.1A 2-20MHz
KEMET C1206C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10%
Phoenix Contact 1766291
Pluggable Terminal Blocks 8 Pos 7.62mm pitch Through Hole Header
Phoenix Contact 1766314
Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header
Vishay TNPW120616K0BEEN
Thin Film Resistors - SMD 16Kohms .1% 25ppm
Nichicon UKT1E4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4.7uF AEC-Q200