UVZ2A330MPD1AA

Nichicon
647-UVZ2A330MPD1AA

UVZ2A330MPD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100V 105c 8x11.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,990
Expected 13-Mar-24

Factory Lead Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.915 $9.15
$0.627 $62.70
$0.625 $375.00
$0.417 $417.00
$0.391 $1,016.60
$0.346 $3,460.00
$0.339 $8,475.00
$0.329 $16,450.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
33 uF
100 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
130 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99