UVZ1V102MHD

Nichicon
647-UVZ1V102MHD

UVZ1V102MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,136

Stock:

14,136 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.07 $10.70
$0.999 $99.90
$0.96 $480.00
$0.662 $662.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
810 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
STMicroelectronics LM217T-DG
Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge
Keystone Electronics 3049
Screws & Fasteners SHOULDER WASHER # 4 Nylon 6/6 Black
Panasonic ECQ-E4103KF
Film Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Wakefield-Vette 637-10ABPE
Heat Sinks High Efficiency Heat Sink For Vertical Board Mounting for TO-220, 25.4mm Height
Keystone Electronics 7230-2
Screws & Fasteners LOCK W SHR FOR 7233
Keystone Electronics 7230-1
Screws & Fasteners FLAT WASHERS
Texas Instruments LM237KCSE3
Linear Voltage Regulators 3 Pin 1.5A Adj Neg Vltg Reg
YAGEO MFR-25FTE52-15K
Metal Film Resistors - Through Hole 15K OHM 1/4W 1%
Aavid 53-77-4G
Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 19.05x12.70x 0.152mm, Silicone Rubber