UVZ1V100MDD1TD

Nichicon
647-UVZ1V100MDD1TD

UVZ1V100MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 105c 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,540

Stock:

5,540 Can Dispatch Immediately
Quantities greater than 5540 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.342 $3.42
$0.193 $19.30
$0.134 $134.00
Full Ammo Pack (Order in multiples of 2000)
$0.113 $226.00
$0.095 $950.00
$0.091 $2,184.00
$0.086 $4,300.00
$0.076 $7,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10 uF
35 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
41 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
CUI Devices CFM-4020BF-235-114
DC Fans dc axial fan, 40 mm square, 20 mm, 24 Vdc, ball, 3500 RPM, 4.38 CFM
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Diodes Incorporated MUR460-T
Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K
YAGEO HHV1WSJT-52-82K
Metal Film Resistors - Through Hole
Nexperia MJD2873-QJ
Bipolar Transistors - BJT MJD2873-Q/SOT428/DPAK
Nichicon UVZ1E471MPD1CM
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 105c
Nichicon UCS2V6R8MPD
Aluminium Electrolytic Capacitors - Radial Leaded 350Volts 6.8uF 20%
Nichicon UVZ1H010MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50V 105C 5x11mm
Nichicon UVZ1V470MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 20% 35V Wide Temp Range
Nichicon UVZ1H100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V 105c 5mm x 11mm