UVZ1J472MRD

Nichicon
647-UVZ1J472MRD

UVZ1J472MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 4700uF 105c 22x50 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,517

Stock:

1,517 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1517 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.10 $9.10
$8.18 $81.80
$7.57 $378.50
$6.98 $1,745.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
63 VDC
+ 105 C
22 mm
10 mm
50 mm
1000 Hour
20 %
2.45 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 4 uA
Package/Case: 22 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron G5V-2-H1-DC24
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 24DC 200mW Seal
Schurter 0034.3112
Cartridge Fuses FST 5X20 250V 315mA
THAT Corporation 1646P08-U
Audio Amplifiers Balanced Audio Line Driver IC
Cornell Dubilier 160272J1000C-F
Film Capacitors 0.0027uF 1kV 5%
Cornell Dubilier 160332K1000C-F
Film Capacitors 3300pF 630V 0.1
Vishay T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Mill-Max 110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Aavid 531302B02500G
Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 8 Degree C/W, 2.67mm Hole, 63.5mm
Vishay K104M15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 20% X7R 2.5mm LS
Cornell Dubilier CD15CD120JO3F
Mica Capacitors 12pF 500V 5%