UVZ1J100MDD

Nichicon
647-UVZ1J100MDD

UVZ1J100MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 10uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,510

Stock:

10,510 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10510 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.502 $0.50
$0.331 $3.31
$0.188 $18.80
$0.117 $117.00
$0.113 $282.50
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10 uF
63 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
46 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay 1N4148TR
Diodes - General Purpose, Power, Switching 100V Io/150mA T/R
Nichicon UPS1V101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 35V 20% 105c
Nichicon UVR2A330MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 8X11.5 3.5LS
TDK FG18C0G1H101JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 100pF C0G 5% LS:2.5mm
Vishay CMF556K8000FKEB
Metal Film Resistors - Through Hole 1/2W 6.8Kohms 1%
Nichicon UVZ1E220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 22uF 105c
Nichicon UVZ2A470MPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X12.5 5LS
Nexperia BZX79-C43,113
Zener Diodes BZX79-C43/SOD27/ALF2
Vishay RN60D1200FB14
Metal Film Resistors - Through Hole 1/4watt 120ohms 1% 100ppm