UVZ1H682MRD

Nichicon
647-UVZ1H682MRD

UVZ1H682MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 6800uF 22x50 20% 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,929

Stock:

4,929 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4929 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.31 $7.31
$6.03 $60.30
$5.73 $286.50
$5.51 $551.00
$3.81 $1,905.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
6800 uF
50 VDC
+ 105 C
22 mm
10 mm
50 mm
1000 Hour
20 %
2.5 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 4 uA
Package/Case: 22 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 27.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Wurth Elektronik 74477020
Power Inductors - SMD WE-PD 100uH 2.2A DCR=220mOhms AEC-Q200
Murata GRM31CR72E104KW03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 250 VDC 10% 1206 X7R
Texas Instruments LM324N
Operational Amplifiers - Op Amps Quad
Phoenix Contact 1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Vishay SUM110P06-07L-E3
MOSFET 60V 110A 375W
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon UPM2C010MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 160 Volts 20% AEC-Q200
Nichicon UKT1E100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF AEC-Q200
Nichicon UPM1E470MED
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 47uF AEC-Q200