UVZ1H331MPD1AA

Nichicon
647-UVZ1H331MPD1AA

UVZ1H331MPD1AA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V 105c 10x16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 716

Stock:

716 Can Dispatch Immediately

Factory Lead Time:

60 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.88 $8.80
$0.58 $58.00
$0.365 $365.00
$0.342 $889.20
$0.294 $2,940.00
$0.288 $7,200.00
$0.277 $13,850.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
330 uF
50 VDC
+ 105 C
10 mm
5 mm
16 mm
1000 Hour
20 %
410 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay 1N4004GP-E3/73
Vr/400V Io/1A Glass Passivated
onsemi KSC1845FTA
NPN Epitaxial Sil
onsemi 1N4750A-T50A
27V 1W ZENER 5%
Cornell Dubilier 716P47256JA3
4700pF 600V 5% Orange Drop
Nichicon UFW1C471MPD
16volts 470uF 20%
Nichicon UFW1E471MPD
25volts 470uF 20%
Nichicon UPV1H470MGD
50volts 47uF 8x11.5 20% 3.5LS
Panasonic EEU-FR1H100B
50VDC 10uF 20% L/S=5mm
Nichicon ULD1H010MDD1TD
50V 1UF 20%
Nichicon UFG1HR22MDM1TD
0.22uF 50 Volts 20%