UVZ1H221MPD1TD

Nichicon
647-UVZ1H221MPD1TD

UVZ1H221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50V 20% 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,050
Expected 06-Nov-23

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.714 $7.14
$0.508 $50.80
Full Ammo Pack (Order in multiples of 500)
$0.508 $254.00
$0.357 $357.00
$0.312 $780.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
300 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments NA556N
Timers & Support Products Dual Prec Timers
Texas Instruments SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
Texas Instruments SN74LS14N
Inverters Hex Schmitt-Trigger
Texas Instruments SN74LS32N
Logic Gates Quad 2-Input
Texas Instruments SN74LS373N
Latches Octal D-Type
Texas Instruments SN74LS74AN
Flip-Flops Dual
Texas Instruments SN74LS08N
Logic Gates Quad 2-Input.
Texas Instruments SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments SN74F32N
Logic Gates Quad 2-input Positive-OR gates
Texas Instruments SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver