UVZ1H100MDD

Nichicon
647-UVZ1H100MDD

UVZ1H100MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,952

Stock:

7,952 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7952 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.368 $3.68
$0.208 $20.80
$0.13 $130.00
$0.123 $319.80
$0.108 $1,080.00
$0.106 $2,650.00
$0.104 $5,200.00
$0.102 $10,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
10 uF
50 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
46 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 419.600 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET ALC70E153EL100
Aluminium Electrolytic Capacitors - Snap In 100V 15000uF 20% 18000Hrs
Nichicon UVZ1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS
Omron G2R-2-S-DC12(S)
General Purpose Relays AC/DC COIL DPDT 12DC GENERAL PURPOSE
Nichicon UVY1H221MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20%
Nichicon UVZ1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Wide Temp Range
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction
Nichicon UPW1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF AEC-Q200
Nichicon UVZ1C330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 33uF 20%
Nichicon UVZ1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 5x11 20% 2LS
Nichicon UVZ1E101MED1DU
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25V 105c 6.3x11