UVZ1E472MHD

Nichicon
647-UVZ1E472MHD

UVZ1E472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,346

Stock:

5,346 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$2.31 $23.10
$2.01 $201.00
$1.81 $1,086.00
$1.63 $1,956.00
$1.60 $4,320.00
$1.58 $16,116.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4700 uF
25 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
1000 Hour
20 %
1.71 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 4 uA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8.430 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Phoenix Contact 1751248
Fixed Terminal Blocks 2P 3.5mm 0DEG
Bourns 3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Sealed Vertical Adjust
Nichicon UPT2G101MHD
Aluminium Electrolytic Capacitors - Radial Leaded 400volts 100uF 16X35.5 20%
Bourns 3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Sealed Vertical Adjust
Aavid 531102B02500G
Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 10.4 Degree C/W, 2.67mm Hole, 38.1mm
Phoenix Contact 1751251
Fixed Terminal Blocks 3P 3.5mm 90DEG
Littelfuse 05200004Z
Fuse Holder 5x20mm Sldr Termo
Vishay AC05000004708JAC00
Wirewound Resistors - Through Hole 5watts 4.7ohms 5%
Littelfuse 0215.500HXP
Cartridge Fuses 250V .5A Slo-Blo
Nichicon UVZ1E4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4.7uF 105c 5x11 2LS