UVZ1E471MPD

Nichicon
647-UVZ1E471MPD

UVZ1E471MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,314

Stock:

8,314 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.792 $7.92
$0.523 $52.30
$0.329 $329.00
$0.309 $618.00
$0.266 $2,660.00
$0.26 $6,240.00
$0.251 $12,550.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
380 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Nichicon UVY1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 1000uF 10x16 20% 5LS
Nichicon UVZ1E100MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 105c 20%
Nichicon UVZ1E330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF 105c
Nichicon UVZ1E221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS
Panasonic EEE-FN1H220UR
Aluminium Electrolytic Capacitors - SMD 50VDC 22uF 20% 85mA AEC-Q200
Nichicon UCD1H100MCL6GS
Aluminium Electrolytic Capacitors - SMD 10uF 50V 105c AEC-Q200
Nichicon UCQ1E470MCL1GS
Aluminium Electrolytic Capacitors - SMD 25V 47uf 20% AEC-Q200
Panasonic EEE-FK1E101SP
Aluminium Electrolytic Capacitors - SMD 25volts 100uF SMD AEC-Q200 Reflow Only