UVZ1E471MPD1AA

Nichicon
647-UVZ1E471MPD1AA

UVZ1E471MPD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 105c 10x12.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,599

Stock:

2,599
Can Dispatch Immediately

On Order:

600
Expected 17-Oct-23

Factory Lead Time:

81
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.884 $8.84
$0.582 $58.20
$0.365 $365.00
$0.344 $894.40
$0.296 $2,960.00
$0.29 $7,250.00
$0.279 $13,950.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
470 uF
25 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
380 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99