UVZ1E332MHD

Nichicon
647-UVZ1E332MHD

UVZ1E332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,242

Stock:

4,242 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.25 $12.50
$1.17 $117.00
$0.978 $1,173.60
$0.947 $9,470.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
3300 uF
25 VDC
+ 105 C
16 mm
7.5 mm
25 mm
1000 Hour
20 %
1.4 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 4 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Wurth Elektronik 860020672005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1uF 50V 20% Radial
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics L7824CV
Linear Voltage Regulators 24V 1.5A Positive
Vishay K104K15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Nichicon UVZ1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS
Wurth Elektronik 860020473008
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 25V 20% Radial
Wurth Elektronik 860020672004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.47uF 50V 20% Radial
Nichicon UVZ1C101MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF 5x11 20% 2LS