UVZ1E330MDD1TD

Nichicon
647-UVZ1E330MDD1TD

UVZ1E330MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,336

Stock:

5,336 Can Dispatch Immediately

Factory Lead Time:

60 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.379 $3.79
$0.216 $21.60
$0.199 $199.00
Full Ammo Pack (Order in multiples of 2000)
$0.169 $338.00
$0.119 $1,190.00
$0.115 $2,760.00
$0.108 $5,400.00
$0.095 $9,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
25 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
68 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TLV9041SIDBVR
Operational Amplifiers - Op Amps 1.2-V ultra-low voltage, 350-kHz power saving single-channel op amp for battery powered systems 6-SOT-23 -40 to 125
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Texas Instruments TPS7A0313PDBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Analog Devices Inc. MAX5033BUSA+
Switching Voltage Regulators 500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Nichicon URS1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS
Nichicon UHV1C122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1200uF 105c 10x20 5LS
Coilcraft DO5022P-224MLD
Power Inductors - SMD 220uH Unshld 20% 1.2A 380mOhms
Nichicon UPW1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF AEC-Q200