UVZ1E222MHD

Nichicon
647-UVZ1E222MHD

UVZ1E222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 229

Stock:

229
Can Dispatch Immediately

On Order:

5,600
Expected 11-Dec-23

Factory Lead Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.65 $16.50
$1.33 $133.00
$0.958 $479.00
$0.846 $676.80
$0.835 $2,004.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 105 C
12.5 mm
5 mm
25 mm
1000 Hour
20 %
1.09 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay 6N137
10Mbd Open Collector Single Channel
Neutrik NRJ4HF
1/4" PHONE JACK NO HARDWARE INCLUDED
TDK B32520C0105J000
1.0uF 63volts 5%
Bourns 4607X-101-103LF
7pins 10Kohms Bussed
Wakefield-Vette 230-75AB
Wave-Solderable Heat Sink, TO220, 14.5x12.7x19.1mm, Vertical/Horizontal, No Tab
CUI Devices RCJ-044
RCA Connectors
C&K Switches F1201
SWITCH CAP Rectangular Black
Lelon SEA101M1CBK-0607P
16V 100uF 6.3X7mm
Nichicon UVR1C101MDD1TD
16volts 100uF