UVZ1E221MPD1TD

Nichicon
647-UVZ1E221MPD1TD

UVZ1E221MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 105c 8x11.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,950

Stock:

2,950 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.629 $6.29
$0.379 $37.90
Full Ammo Pack (Order in multiples of 1000)
$0.238 $238.00
$0.186 $372.00
$0.182 $4,550.00
$0.175 $8,750.00
$0.162 $16,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
240 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET EC2-12NU
Low Signal Relays - PCB 12V 2A Non Latching 2 Form C DPDT
Texas Instruments TL082CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Qualtek 719W-00/03
AC Power Entry Modules INLET FUSED SCRW MNT
KEMET R82DC3100DQ50J
Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Vishay SFR16S0005119FR500
Metal Film Resistors - Through Hole 1/2watt 51.1ohms 1%
Vishay CCF07100RJKE36
Metal Film Resistors - Through Hole 1/4watt 100ohms 5% Rated to 1/2watt
Vishay CCF0718K0GKE36
Metal Film Resistors - Through Hole 1/4watt 18Kohms 2% Rated to 1/2watt
Vishay CCF071K50GKE36
Metal Film Resistors - Through Hole 1/4watt 1.5Kohms 2% Rated to 1/2watt
Vishay CCF071K80GKE36
Metal Film Resistors - Through Hole 1/4watt 1.8Kohms 2% Rated to 1/2watt
Vishay CCF071M00JKE36
Metal Film Resistors - Through Hole 1/4watt 1Mohms 5% Rated to 1/2watt