UVZ1E221MPD1TA

Nichicon
647-UVZ1E221MPD1TA

UVZ1E221MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,457

Stock:

6,457 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.80 $0.80
$0.565 $5.65
$0.339 $33.90
Full Ammo Pack (Order in multiples of 1000)
$0.214 $214.00
$0.203 $406.00
$0.175 $1,750.00
$0.169 $4,225.00
$0.158 $7,900.00
$0.147 $14,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
25 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
240 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212518471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470UF 63V
Broadcom Limited HCPL-J312-000E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Panasonic EEU-FM1H101B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Infineon FP75R12KT4_B11
IGBT Modules LOW POWER ECONO
Broadcom Limited HCPL-M456-000E
Logic Output Opto-couplers 1MBd 3750Vdc
Nichicon UPJ1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x25 20%
Nichicon UVZ1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x12.5 '20% 5LS
Panasonic EEU-FR1E151B
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 150uF 6.3x11.2mm LS 5.0mm
Nichicon UPS1V681MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 680uF 12.5x20 20% 5LS
Nichicon UVZ1H330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 33uF 5x11 20% 2LS