UVZ1C331MPD

Nichicon
647-UVZ1C331MPD

UVZ1C331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 330uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:

474
Can Dispatch Immediately

On Order:

3,000
Expected 14-Nov-23

Factory Lead Time:

44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.597 $5.97
$0.381 $38.10
$0.285 $285.00
$0.242 $726.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
330 uF
16 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
265 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK B72314S0301K101
Varistors 14mm, 300Vac, 10%, Compact Series
TDK B72314S2461K101
Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series
Vishay MAL217255222E3
Aluminium Electrolytic Capacitors - Radial Leaded 16V 2200uF 12.5x20mm AEC-Q200 7000h 105C
Littelfuse 348007
Fuse Holder 3AG Low Profile Black Cap
Renesas Electronics ICM7555IPAZ
Timers & Support Products GEN PUR CMOS TIMER 8 IND
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Texas Instruments UCC28C44QDRQ1
Switching Controllers Automotive BiCMOS Low-Power Current-Mode PWM Controller 8-SOIC -40 to 125
Apex Tool Group WE1010NA
Soldering & Desoldering Stations WE1 STATION 120V KIT
Texas Instruments CD4093BE
Logic Gates Quad 2In Schmit Trgr
Nichicon UPM1E471MHD6AA
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 25V 20% AEC-Q200