UVZ1C221MED

Nichicon
647-UVZ1C221MED

UVZ1C221MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 220uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,369

Stock:

7,369 Can Dispatch Immediately

Factory Lead Time:

83 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7369 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.40 $4.00
$0.227 $22.70
$0.158 $158.00
$0.134 $536.00
$0.117 $936.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
220 uF
16 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
190 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVZ1V472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
Nichicon UVZ1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x12.5 '20% 5LS
Panasonic ECA-1HHG100
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Nichicon UVZ1C101MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 100uF 5x11 20% 2LS
Nichicon UVZ1C470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF 5x11 20% 2LS
Cornell Dubilier 107CKE035M
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20%
Cornell Dubilier 227CKE025MGM
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 20%
Cornell Dubilier 107CKE100MLQ
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 100V 20%
Nichicon UPW1E330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 33uF AEC-Q200