UVZ1C220MDD

Nichicon
647-UVZ1C220MDD

UVZ1C220MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 22uF 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,156

Stock:

5,156 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.342 $3.42
$0.193 $19.30
$0.121 $121.00
$0.093 $1,116.00
$0.086 $8,772.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
16 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
54 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UVY1E102MPD
25volts 1000uF 10x16 20% 5LS
Nichicon UVZ1A330MDD
10volts 33uF 105c 5x11 2LS
Nichicon UVZ1E100MDD1TA
10uF 105c 20%
Nichicon UVZ1E330MDD
25volts 33uF 105c
Panasonic ECA-1CHG100
Al Lytic Cap Radial NHG Series 105C
Nichicon UVZ1C101MDD
16volts 100uF 5x11 20% 2LS
Nichicon UVZ1E100MDD
25volts 10uF 20%
Nichicon UVZ1C470MDD
16volts 47uF 5x11 20% 2LS
Nichicon UVZ1E220MDD
25volts 22uF 105c
Nichicon UVZ1C100MDD
16volts 10uF 5x11 20% 2LS