UVZ1C220MDD1TD

Nichicon
647-UVZ1C220MDD1TD

UVZ1C220MDD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 16V 20% 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,014

Stock:

5,014 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.379 $3.79
$0.216 $21.60
$0.182 $182.00
Full Ammo Pack (Order in multiples of 2000)
$0.154 $308.00
$0.119 $1,190.00
$0.115 $2,760.00
$0.108 $5,400.00
$0.095 $9,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
16 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
54 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UBT1C101MPD8TD
Nichicon UFW1J471MHD
63volts 470uF 20%
Nichicon UHW1E222MHD6
2200uF 25 Volts 20%
Nichicon UKL1E4R7MDDANA
25 Volt 4.7uF 5x11 20%
Nichicon UPJ1C221MPD1TA
220UF 16V
Nichicon UPV1E101MGD1TD
100uF 25 Volts 20%
Nichicon UVZ1C470MDD1TD
47uF 16V 20% 105c
Nichicon UVZ1C101MDD1TD
100uF 16 Volts 20%
Nichicon UVZ1C100MDD
16volts 10uF 5x11 20% 2LS