UVZ1C153MRD

Nichicon
647-UVZ1C153MRD

UVZ1C153MRD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 15000uF 105c 20x40 10LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:

385 Can Dispatch Immediately
Quantities greater than 385 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.18 $6.18
$4.98 $49.80
$4.30 $215.00
$3.89 $389.00
$2.90 $1,740.00
$2.70 $2,835.00
$2.60 $5,460.00
$2.55 $13,005.00
10,050 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
15000 uF
16 VDC
+ 105 C
20 mm
10 mm
40 mm
1000 Hour
20 %
2.43 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Capacitance - uF: 15000 uF
Dissipation Factor DF: 0.5
Leakage Current: 4 uA
Package/Case: 20 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 150
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 19.600 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC 500mW
Nichicon UHE1E472MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 25V 4700uF 20%
KEMET R79IC2330SH45G
Film Capacitors 250volts 0.033uF
WIMA FKP2D021001I00HI00
Film Capacitors .01uF 100 Volts 5%
WIMA MKP2D031501H00JI00
Film Capacitors .15uF 100 Volts 5%
Nichicon UFW1E471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 20%
Nichicon UKL1H470KPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V 10% Aluminum Capacitor
Nichicon UKT1C472MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 4700uF AEC-Q200
Alps Alpine RK163111-S15-41-B103
Potentiometers 16mm 10K 41 DETENT
Panasonic EEU-FR1E331
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS3.5mm