UVZ1C101MDD1TD

Nichicon
647-UVZ1C101MDD1TD

UVZ1C101MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,371

Stock:

6,371 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.577 $0.58
$0.424 $4.24
$0.24 $24.00
$0.149 $149.00
Full Ammo Pack (Order in multiples of 2000)
$0.121 $242.00
$0.115 $1,150.00
$0.112 $2,688.00
$0.104 $5,200.00
$0.093 $9,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
16 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
115 mA
- 55 C
Straight
UVZ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 750.892 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Nichicon UHE1C332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF 12.5x35.5 20% 5LS
Nichicon UHW1C152MPD
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20%
Nichicon UVZ1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Nichicon UVZ1C220MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 16V 20% 105c
Nichicon UVZ1C470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 16V 20% 105c
Nichicon UVZ1E470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25volts 105C 5x11mm 20%
Nichicon UVZ1C100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 105c 20%
Nichicon UVZ1V470MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 35 Volts 20%