UVZ1A332MHD

Nichicon
647-UVZ1A332MHD

UVZ1A332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

999
Expected 23-Oct-23

Factory Lead Time:

77
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.51 $15.10
$1.43 $1,430.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
3300 uF
10 VDC
+ 105 C
12.5 mm
5 mm
20 mm
1000 Hour
20 %
1 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.3
Leakage Current: 4 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212634471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470uF 10V 6,5x18
Analog Devices Inc. OP1177ARMZ-REEL
Precision Amplifiers SINGLE, PRECISION LOW NOISE OP AMP
Analog Devices Inc. MAX488ECSA+T
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Infineon IR2127SPBF
Gate Drivers 1 HI SIDE DRVR NONINVERTING INPUT
Bourns 3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Sealed Vertical Adjust
Neutrik NC3MX-BAG
XLR Connectors 3C MALE BLACK
Broadcom Limited HFBR-1521Z
Fibre Optic Transmitters, Receivers, Transceivers Versatile Link Horiz 5MBd Tx RoHS
Broadcom Limited HFBR-2521Z
Fibre Optic Transmitters, Receivers, Transceivers V-LINK HORIZ 5MBd RC VR RoHS
Analog Devices Inc. MAX14783EESA+
RS-422/RS-485 Interface IC Half duplex, dual voltage (3V to 5.5V), high ESD HBM (+/-35kV), high speed (40Mbps), industrial temp range (-40C to +85C)