UVZ1A331MED

Nichicon
647-UVZ1A331MED

UVZ1A331MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 330uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:

328 Can Dispatch Immediately
Quantities greater than 328 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.324 $3.24
$0.218 $21.80
$0.162 $162.00
$0.151 $604.00
$0.13 $1,040.00
$0.126 $3,024.00
$0.125 $12,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
330 uF
10 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
210 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 4 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron A6H-4101
DIP Switches/SIP Switches 1/2 Pitch 4 Position
Molex 39-01-2060
Headers & Wire Housings 6 CKT RCPT HOUSING
CUI Devices MD-80SM
Circular DIN Connectors Mini Din Connectors
Bourns 3362P-1-102LF
Trimmer Resistors - Through Hole 1/4"SQ 1KOHMS 10% 0.5WATTS
C&K Switches JS202011CQN
Slide Switches DPDT THRU HOLE .3A
Switchcraft 35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
Texas Instruments THS7374IPWR
Video Amplifiers 4-Ch SDTV Component & Composite Vid Amp
Molex 35318-0620
Headers & Wire Housings MINIFIT HDER WO EARS 6CKT 353180620
Amphenol L717SDA15PA4CH4F
D-Sub Standard Connectors 15P Size A Stamped Male DSub Contact SD
Nichicon UMP1C330MDD1TP
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 16 Volts 20%