UVZ0J332MPD

Nichicon
647-UVZ0J332MPD

UVZ0J332MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,853

Stock:

2,853 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.08 $10.80
$0.787 $78.70
$0.684 $342.00
$0.482 $482.00
$0.439 $1,229.20
$0.437 $4,894.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
3300 uF
6.3 VDC
+ 105 C
10 mm
5 mm
20 mm
1000 Hour
20 %
840 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.34
Leakage Current: 4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Cree LED JE2835AGR-N-0002A0000-N0000001
2835 Mid-Power ColorGreen 520-540nm
Cree LED JE2835APA-N-0001A0000-N0000001
2835 Mid-Power ColorPC Amber
Cree LED JE2835ARD-N-0001A0000-N0000001
2835 Mid-Power ColorRed 620-630nm
Microchip LAN8671B1-E/U3B
10BASE-T1S PHY Transceiver with RMII
Cree LED JE2835BWT-N-U35GA0000-N0000001
White 3500 K 90-CRI, 2835 Size, N Class
Diodes Incorporated DMHC4035LSDQ-13
MOSFET BVDSS: 31V-40V
Omron G6AK-234P-ST-US-DC12
DUAL COIL DPDT 12V
Nichicon UHE0J152MPD1TD
1500uF 6.3 Volts 20%
Nichicon UPW0J821MPD1TD
820uF 6.3 Volts 20% AEC-Q200
Wurth Elektronik 860010474012
WCAP-ATG8 330uF 25V 20% Radial