UVZ0J153MHD

Nichicon
647-UVZ0J153MHD

UVZ0J153MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 15000uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:

162 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.42 $34.20
$2.62 $262.00
$2.03 $1,218.00
$1.78 $2,136.00
$1.68 $4,536.00
$1.62 $8,262.00
$1.61 $16,422.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
15000 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
1000 Hour
20 %
2.01 A
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Capacitance - uF: 15000 uF
Dissipation Factor DF: 0.58
Leakage Current: 4 uA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Toshiba TCK127BG,LF
Power Switch ICs - Power Distribution Load Switch IC, V=1.0V-5.5V, Iout(A): 1, Iq(nA)=0.08, Pd(W)=1,Active-High WCSP4G
KEMET C1206C201J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 200pF C0G 1206 5%
IXYS IXDI609CI
Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET
IXYS IXDN609CI
Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET
ZF Electronics DB2C-B1RC
Basic / Snap Action Switches SPDT 10A QC TERM
Texas Instruments LM393P
Analog Comparators Dual Differential
Analog Devices Inc. MAX3232CPE+
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors
Texas Instruments CD4069UBE
Inverters Hex
Texas Instruments SN74LS245DWR
Bus Transceivers Octal Bus
Panasonic ERJ-PA3F1200V
Thick Film Resistors - SMD 0603 120ohm 1% Anti-Surge AEC-Q200