UVZ0J102MPD

Nichicon
647-UVZ0J102MPD

UVZ0J102MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,413

Stock:

5,413 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.893 $0.89
$0.616 $6.16
$0.379 $37.90
$0.329 $329.00
$0.279 $837.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
390 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) SIM8051-6-0-14-00-A
Memory Card Connectors Nano SIM Card Connector, Push-Pull Type, 6 Pin, SMT, Profile 1.35mm, without location post
Microchip PIC18F25Q43-I/SO
8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD
Panasonic EEE-FN1H221P
Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 670mA AEC-Q200
Cornell Dubilier 381LL183M063N062
Aluminium Electrolytic Capacitors - Snap In 18000uF 63V 20% 8K hours
Panasonic 6SVPT390M
Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3220mA 22mOhm
Global Connector Technology (GCT) FFC2B28-24-G
FFC & FPC Connectors 24W,0.5mm FFC Con,R/A,Dual Cont,B/Flp,H1.0mm,Gld,SMT,T&R
ROHM Semiconductor SDR03EZPF5R10
Thick Film Resistors - SMD
Diodes Incorporated B340LB-13-F
Schottky Diodes & Rectifiers 40V 3A
MEAN WELL IRM-20-5
AC/DC Power Modules 5V 4A 20W 85-264Vin Encap PS
Chemi-Con ELE-250ELL470ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 25V