UVZ0J101MDD

Nichicon
647-UVZ0J101MDD

UVZ0J101MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 100uF 5x11 20% 2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,372

Stock:

5,372 Can Dispatch Immediately

Factory Lead Time:

60 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.502 $0.50
$0.331 $3.31
$0.188 $18.80
$0.175 $175.00
$0.104 $1,248.00
$0.10 $3,000.00
$0.095 $5,130.00
$0.084 $8,568.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
100 uF
6.3 VDC
+ 105 C
5 mm
2 mm
11 mm
1000 Hour
20 %
95 mA
- 55 C
Straight
UVZ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKA1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF AEC-Q200
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
Nichicon UVZ1A330MDD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 33uF 105c 5x11 2LS
Nichicon UVZ1A101MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10V 105c
Nichicon UVZ1A220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 22uF 105c 5x11 2LS
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UVZ0J470MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 47uF 105c 5x11 2LS
Nichicon UVZ1C100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 5x11 20% 2LS
Nichicon UVZ1C100MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 105c 20%