UVY2W4R7MPD1TD

Nichicon
647-UVY2W4R7MPD1TD

UVY2W4R7MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:

872 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.969 $9.69
$0.844 $84.40
Full Ammo Pack (Order in multiples of 500)
$0.684 $342.00
$0.569 $569.00
$0.523 $1,307.50
$0.495 $4,950.00
$0.485 $12,125.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
4.7 uF
450 VDC
+ 105 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
32 mA
- 25 C
Straight
12.5 mm
UVY
Ammo Pack
Brand: Nichicon
Capacitance - nF: 4700 nF
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 1.800 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL31B106KLHNNNE
10uF+/-10% 35V X7R 3 1206
Murata GRM188R61C106MA73D
10 uF 16 VDC 20% 0603 X5R
Bourns CRA2512-FZ-R020ELF
0.020ohms 1%
YAGEO RT0402BRD073K32L
1/16W 3.32K ohm .1% 25ppm
Murata GRM155R61A475MEAAD
4.7 uF 10 VDC 20% 0402 X5R
Murata GRM31BR73A472KW01L
4700 pF 1 kVDC 10% 1206 X7R
YAGEO RC0402JR-0710KL
10 kOhms 62.5mW 0402 5%
YAGEO RC0402JR-071KL
1 kOhms 62.5mW 0402 5%
YAGEO RC0402JR-074K7L
4.7 kOhms 62.5mW 0402 5%
YAGEO RC1206JR-0710RL
10 Ohms 250 mW 1206 5%