UVY2W330MHD1TN

Nichicon
647-UVY2W330MHD1TN

UVY2W330MHD1TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 450 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.65 $3.65
$2.66 $26.60
$1.99 $199.00
Full Ammo Pack (Order in multiples of 250)
$1.99 $497.50
$1.66 $830.00
$1.50 $1,500.00
$1.44 $3,600.00
$1.39 $6,950.00
$1.35 $13,500.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
33 uF
450 VDC
+ 105 C
16 mm
7.5 mm
1000 Hour
20 %
125 mA
- 25 C
Straight
25 mm
UVY
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99