UVY2W220MHD

Nichicon
647-UVY2W220MHD

UVY2W220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 22uF 12.5x25 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,117

Stock:

2,117 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.05 $20.50
$1.52 $152.00
$1.32 $660.00
$1.09 $872.00
$1.01 $5,656.00
$0.991 $10,306.40
25,600 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
22 uF
450 VDC
+ 105 C
12.5 mm
5 mm
25 mm
1000 Hour
20 %
100 mA
- 25 C
Straight
UVY
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.25
Leakage Current: 496 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Miniature Sized, Wide Temperature Range Aluminum Electrolytic Capacitor
Unit Weight: 4.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments OPA990IDCKR
Operational Amplifiers - Op Amps Single 1MHz, 40-V rail-to-rail input/output, low-offset-voltage, low-power op amp 5-SC70 -40 to 125
Vishay MAL203036229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22uF 25V
Vishay SI2301CDS-T1-GE3
MOSFET -20V Vds 8V Vgs SOT-23
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Vishay MAL215097012E3
Aluminium Electrolytic Capacitors - SMD 470UF 35V 105C 5000H
Cornell Dubilier 473MWR630K
Film Capacitors 0.047uF 630V 10% FILM/IC
Nichicon UVZ2W330MHD
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 33uF 16x35.5 20% 7.5LS
Panasonic ECQ-E6103KF
Film Capacitors 630VDC 0.01uF 10% MPET L/S=10mm
Panasonic ECW-FD2J104JQ
Film Capacitors 630VDC 0.1uF 5% MPP L/S=10mm